KMZ1608DHR121CTDH5 | TDK

Ferrite Bead, SMD 0603, 400 mA, 300 mΩ, 100 MHz, 120 Ω, ±25 %, KMZ1608DHR121CTDH5

Order No.: 77D0533
EAN: 4099889050523
MPN:
KMZ1608DHR121CTDH5
Series: KMZ
KMZ1608DHR121CTDH5 TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0405 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0405 €
SMD ferrite bead KMZ1608DHR121CTDH5
Technical specifications
Filter Property Value
Design SMD 0603
DC current 400 mA
DC resistance 300 mΩ
Measuring frequency 100 MHz
Impedance 120 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15