KMZ1608AHR252BTD25 | TDK

Ferrite Bead, SMD 0603, 200 mA, 800 mΩ, 100 MHz, 2.5 kΩ, ±25 %, KMZ1608AHR252BTD25

Order No.: 77D0530
EAN: 4099889050493
MPN:
KMZ1608AHR252BTD25
Series: KMZ
KMZ1608AHR252BTD25 TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0405 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0405 €
SMD ferrite bead KMZ1608AHR252BTD25
Technical specifications
Filter Property Value
Design SMD 0603
DC current 200 mA
DC resistance 800 mΩ
Measuring frequency 100 MHz
Impedance 2.5 kΩ
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15