A2123-HST.GN | SUNON

AC axial fan, 230 V, 120 x 120 x 38 mm, 195.39 m³/h, 49 dB, slide bearing, SUNON A2123-HST.GN

Order No.: 90B002
MPN:
A2123-HST.GN
AC-Lüfter 230V 120x120x38 (Gleitlager)
Series: AC
A2123-HST.GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6330 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
24.63 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6330 €
10 pcs.
23.1217 €
25 pcs.
21.7770 €
50 pcs.
20.5870 €
*incl. VAT plus shipping costs
Subject to prior sale

AC-Fan, A2123-HST.GN, SUNON

AC-Fan, 230V, 120 x 120 x 38, Plain bearing

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 230 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 195.39 m³/h
Sound pressure level 49 db
speed 3100 1/min
Type of bearing slide bearing
Power consumption 23 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes