A2123-HBT(7).GN | SUNON

AC axial fan, 230 V, 120 x 120 x 38 mm, 210.88 m³/h, 47 dB, ball bearing, SUNON A2123-HBT(7).GN

Order No.: 90B000
MPN:
A2123-HBT(7).GN
AC-Lüfter 230V 120x120x38 (Kugellager)
Series: AC
A2123-HBT(7).GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9904 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
23.99 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9904 €
10 pcs.
22.5148 €
25 pcs.
21.2177 €
50 pcs.
20.0515 €
*incl. VAT plus shipping costs
Subject to prior sale

AC-Fan, A2123-HBT(7).GN, SUNON

AC-Fan, 230V, 120 x 120 x 38, Ball bearing

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 230 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 210.88 m³/h
Sound pressure level 47 db
speed 2750 1/min
Type of bearing ball bearing
Power consumption 24 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes