A2123-HBT.GN | SUNON

AC axial fan, 230 V, 120 x 120 x 38 mm, 198.78 m³/h, 50 dB, ball bearing, SUNON A2123-HBT.GN

Order No.: 90B001
MPN:
A2123-HBT.GN
AC-Lüfter 230V 120x120x38 (Kugellager)
Series: AC
A2123-HBT.GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6199 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
27.62 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6199 €
10 pcs.
25.9182 €
25 pcs.
24.4188 €
50 pcs.
23.0860 €
*incl. VAT plus shipping costs
Subject to prior sale

AC-Fan, A2123-HBT.GN, SUNON

AC-Fan, 230V, 120 x 120 x 38, Ball bearing

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 230 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 198.78 m³/h
Sound pressure level 50 db
speed 3100 1/min
Type of bearing ball bearing
Power consumption 23 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes