093211 | Steinel
PRESSURE ROLLER RUBBER 50MM D40MM
Order No.: 13L1603
EAN: 4007841093211
MPN:
093211
ANDRUECKROLLE GUMMI 50MM D40MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.412 € *
Standard delivery time from the manufacturer is: 1 Week
Pressure roller, ANDRUECKROLLE GUMMI 50MM D40MM, Steinel
Turning on the pressure. Unilaterally supported rubber pressure roller, for HG 2420 E, HG 2620 E, HG 2520 E, HG 4000 E and HG 2300 EM, for pressing down edgebands, PVC filler strip etc., with ball bearing, Diameter: 40 mm, width: 50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ø 40 mm | |
| Suitable for | HM/HG 2420 E, 2520 E, 2620 E, 2600 E | |
| Contents | 1 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82055910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |