006785 | Steinel

PRESSURE ROLLER SILICONE 40MM D35MM

Order No.: 13L1601
EAN: 4007841006785
MPN:
006785
ANDRUECKROLLE SILIKON 40MM D35MM
006785 Steinel Accessories for Power Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.4810 €

Pressure roller, ANDRUECKROLLE SILIKON 40MM D35MM, Steinel

Turning on the pressure. Unilaterally supported silicone pressure roller, for HG 2420 E, HG 2620 E, HG 2520 E, MobileHeat 3, MobileHeat 5, MobileHeat 7, for pressing down edgebands, PVC filler strip etc., with ball bearing. Diameter: 35 mm, width: 40 mm.

Technical specifications
Filter Property Value
Version Ø 35 mm
Suitable for HM/HG 2420 E, 2520 E, 2620 E, 2600 E
Contents 1 pieces
Logistics
Property Value
Country of origin TW
Customs tariff number 82055910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant