034122 | Steinel

PRESSURE ROLLER TEFLON 40MM D33MM

Order No.: 13L1602
EAN: 4007841034122
MPN:
034122
ANDRUECKROLLE TEFLON 40MM D33MM
034122 Steinel Accessories for Power Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.452 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.452 €

Pressure roller, ANDRUECKROLLE TEFLON 40MM D33MM, Steinel

Turning on the pressure. Unilaterally supported teflon pressure roller, for HG 2420 E, HG 2620 E, HG 2520 E, HG 4000 E and HG 2300 EM, for pressing down edgebands, PVC filler strip etc., with ball bearing, Diameter: 33 mm, width: 40 mm.

Technical specifications
Filter Property Value
Version Ø 33 mm
Suitable for HM/HG 2420 E, 2520 E, 2620 E, 2600 E
Contents 1 pieces
Logistics
Property Value
Country of origin DE
Customs tariff number 82055910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant