084967 | Steinel
PRESSURE ROLLER SILICONE 28MM D35MM
Order No.: 13L1600
EAN: 4007841084967
MPN:
084967
ANDRUECKROLLE SILIKON 28MM D35MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 1 Week
Pressure roller, ANDRUECKROLLE SILIKON 28MM D35MM, Steinel
Turning on the pressure. Unilaterally supported silicone pressure roller, for HG 2420 E, HG 2520 E, HG 2620 E, MobileHeat 3, MobileHeat 5, MobileHeat 7, for pressing down edgebands, PVC filler strip etc., with ball bearing. Diameter: 35 mm, width: 28 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ø 35 mm | |
| Suitable for | HM/HG 2420 E, 2520 E, 2620 E, 2600 E | |
| Contents | 1 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |