048419 | Steinel
Glue stick, Ø 11 mm, cristal, 500 g for hot glue gun, 048419, package with 20 pieces
Unit Price (€ / pck.)
9.5081 € *
Available: 2 pck.
Glue sticks, 048419, Steinel
Transparent adhesive. For invisible bonds, clear craft glue, virtually non-drip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 11 mm, cristal, 500 g | |
| Suitable for | hot glue gun | |
| Contents | 20 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |