085384 | Steinel
HOT MELT APPLIC. MOBILEGLUE 5011 A-SET F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.433 € *
Available: 1 pcs.
Cordless hot-melt glue applicator, MOBILEGLUE 5011 18V 2AH CAS, Steinel
Professional, cordless and powerful bonding for up to 90 minutes. The MOBILEGLUE 5011 18V 2AH CAS with 18V CAS battery system has two temperature settings of 130 °C/200 °C and an extra-high flow rate of 20 g/min.
Features
- Ideal for cordless crafts requiring a lot of glue quickly with ergonomic design for fatigue-free work
- Energy-saving eco-mode
- Fine and long nozzle available as an option and suitable for ø 11 mm glue sticks in different colours and different melting temperatures 130 °C/200 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot glue gun | |
| Voltage | 18 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |