086954 | Steinel
Hot glue gun GLUEMATIC 7011 in case, KF4007841086954
NCNR (non cancelable / non returnable)
Hot-melt glue applicator, GLUEMATIC 7011 KF, Steinel
Professional gluing down to the last degree. With the GlueMatic 7011, all the possibilities of hot gluing are optimally exploited. In continuous daily use, a powerful output of 35g/min., a short heat-up time < 2 min. and temperature settings from 40-230°C are essential for processing a wide range of materials.
Powerful. Digital. Professional. In order to be able to optimally exploit all the possibilities of hot-melt bonding, high-quality special adhesives with individual melting points are often required. With the GM 7011 and its temperature setting accurate to the degree, there are no more limits. Whether high-temperature acrylics or low-temperature low-melt adhesives, the required temperature can be easily and conveniently set on the machine. For professionals who work with adhesives in their daily work, which develop their properties best when they are processed at the perfect temperature. In combination with our new PUR adhesive, we achieve maximum strength and high weather resistance - perfect for the toughest requirements.
Features
- Individually adjustable glue quantity per stroke
- Integrated, removable stand
- Suitable for professional ø11mm glue sticks with different melting temperatures: acrylate, fast, flex, low melt and polyurethane (PUR)
| Filter | Property | Value |
|---|---|---|
| Version | hot glue gun |
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |