085360 | Steinel
HOT MELT APPLICATOR GLUEMATIC 3011, GLUEMATIC 3011 KF
Unit Price (€ / pc.)
34.7361 € *
Available: 3 pcs.
Hot-melt glue applicator, GLUEMATIC 3011 KF, Steinel
GLUEMATIC 3011 KF hot glue gun is suitable for large and small repair and craft projects. Simply glue, repair and conserve resources.
Features
- Reliable all-round hot glue gun
- Ideal for challenging bonding projects, floristry or craft activities
- Fast heating-up time of 7 min. / High flow rate of 16 g/min.
- Suitable for ø 11 mm glue sticks in different colours
- Lightweight and ergonomic for fatigue-free work
- Integrated, foldable foot for a safe standing position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot glue gun | |
| Voltage | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |