044930 | Steinel
Glue stick, Ø 11 mm, ULTRA-Power, 500 g for hot glue gun, 044930, package with 20 pieces
Order No.: 13L1570
EAN: 4007841044930
MPN:
044930
KLEBESTICKS 250MM ULTRA POWER 500G
Series: Ultra Power
Unit Price (€ / pck.)
14.5061 € *
Standard delivery time from the manufacturer is: 1 Week
Glue sticks, 044930, Steinel
Power adhesive. 11 mm Ø ULTRA Power glue sticks, for glueing a variety of materials, particularly strong all-purpose adhesive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 11 mm, ULTRA-Power, 500 g | |
| Suitable for | hot glue gun | |
| Contents | 20 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |