006808 | Steinel
Glue stick, Ø 11 mm, white, 250 g for hot glue gun, 006808, package with 10 pieces
Order No.: 13L1577
EAN: 4007841006808
MPN:
006808
KLEBESTICKS 250MM WEISS 250G
Unit Price (€ / pck.)
10.2459 € *
Available: 23 pck.
Glue sticks, 006808, Steinel
250 g white glue sticks 11 mm Ø, high-quality coloured holt-melt adhesive, for a variety of materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 11 mm, white, 250 g | |
| Suitable for | hot glue gun | |
| Contents | 10 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |