006792 | Steinel

Glue stick, Ø 11 mm, black, 250 g for hot glue gun, 006792, package with 10 pieces

Order No.: 13L1576
EAN: 4007841006792
MPN:
006792
KLEBESTICKS 250MM SCHWARZ 250G
006792 Steinel Accessories for Power Tools
Image may differ
Unit Price (€ / pck.)
10.2459 € *
Available: 1 pck.
Total Price:
10.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
10.2459 €

Glue sticks, 006792, Steinel

250 g black glue sticks 11 mm Ø, high-quality coloured holt-melt adhesive, for a variety of materials.

Technical specifications
Filter Property Value
Product type glue stick
Version Ø 11 mm, black, 250 g
Suitable for hot glue gun
Contents 10 pieces
Logistics
Property Value
Country of origin MY
Customs tariff number 35061000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes