006761 | Steinel
Glue stick, Ø 11 mm, ULTRA-Power, 250 g for hot glue gun, 006761, package with 10 pieces
Order No.: 13L1569
EAN: 4007841006761
MPN:
006761
KLEBESTICKS 250MM ULTRA POWER 250G
Series: Ultra Power
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.4605 € *
Available: 18 pck.
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pck.
9.4605 €
5 pck.
8.2705 €
*incl. VAT plus shipping costs
Subject to prior sale
Glue sticks, 006761, Steinel
Power adhesive. 11 mm Ø ULTRA Power glue sticks, for glueing a variety of materials, particularly strong all-purpose adhesive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 11 mm, ULTRA-Power, 250 g | |
| Suitable for | hot glue gun | |
| Contents | 10 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |