32.0344P0001 | Stäubli Electrical Connectors
MC4-Evo 2 surface mount socket, 2.5 mm², 1.5 kV, 32 A, 32.0344P0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Available: 4 pcs.
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.1650 €
50 pcs.
3.8913 €
100 pcs.
3.6176 €
500 pcs.
3.3320 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting coupling, 32.0286P0001, Stäubli Electrical Connectors
This assembly is made directly via the threads or in the perforated plate with the plastic nut. Thanks to the D-shape thread the connection is secured against twisting. This degree of protection (IP68) guarantees highest connection safety, fast and clean connection with preassembled flat seal. Plug compatible with the original MC4 plug connector family.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo 2 surface mount socket | |
| diameter | 4 mm | |
| Cable cross-section | 2.5 mm² | |
| Rated voltage | 1.5 kV | |
| Rated current | 32 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |