32.6020-40100 | Stäubli Electrical Connectors
Crimping pliers for crimp contacts, with locator and crimping insert, 2.5-4.0 mm², AWG 14-12, Stäubli Electrical Connectors 32.6020-40100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
340.3400 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
340.34 € *
Price list
Quantity
Price per unit*
1 pcs.
340.3400 €
5 pcs.
314.1600 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping pliers, 32.6020-40100, Stäubli Electrical Connectors
This product is to be used for the assembly of UL- and TÜV-approved products. Suited for the processing of high numbers of pieces and can be adjusted to the product to be processed with the help of changeable locators and crimp inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimping pliers | |
| Version | with locator and crimping insert | |
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 2.5-4.0 mm² | |
| Crimping Range (AWG) | AWG 14-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |