5SV6016-6KP10 | Siemens

AFDD/MCB combination 230 V, 6 kA, 1+N, B, 10 A compact (1 MW) pigtail

Order No.: 80P8586
EAN: 4001869569345
MPN:
5SV6016-6KP10
5SV60166KP10
5SV6016-6KP10 Siemens Fire Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.0760 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
167.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
167.0760 €
AFDD-MCB-combination 230V, 6kA, 1+N, B, 10A compact (1MW) pigtail AFDD-MCB combination SENTRON 5SV6 for reliable and comprehensive protection for persons, systems and assets from arcing faults.
Technical specifications
Filter Property Value
Pin number 2 pole
Tripping characteristics B
Rated current 10 A
Rated Voltage 230 V
Frequency 50 Hz
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin CN
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes