5SG7631-0KK16 | Siemens
Fuse load-break switch, 3 pole, 16 A, (W x H x D) 54 x 70 x 88 mm, 5SG7631-0KK16
Order No.: 27H2108
EAN: 4001869475899
MPN:
5SG7631-0KK16
5SG76310KK16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.1855 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.19 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1855 €
4 pcs.
41.3406 €
*incl. VAT plus shipping costs
Subject to prior sale
MINIZED, fuse switch disconnector, D01, 3-pole, In: 16 A, Un AC: 400 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse load-break switch | |
| Pin number | 3 pole | |
| Width | 54 mm | |
| Height | 70 mm | |
| Depth | 88 mm | |
| Permanent current | 16 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |