5SG7621-0KK16 | Siemens
Fuse load-break switch, 2 pole, 16 A, (W x H x D) 36 x 70 x 88 mm, 5SG7621-0KK16
Order No.: 27H2105
EAN: 4001869475882
MPN:
5SG7621-0KK16
5SG76210KK16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6040 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.60 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6040 €
6 pcs.
36.8543 €
*incl. VAT plus shipping costs
Subject to prior sale
MINIZED, fuse switch disconnector, D01, 2-pole, In: 16 A, Un AC: 400 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse load-break switch | |
| Pin number | 2 pole | |
| Width | 36 mm | |
| Height | 70 mm | |
| Depth | 88 mm | |
| Permanent current | 16 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |