SET 9156 / OBD II / 12V / 11 / SW | SCHÜTZINGER

Order No.: 86F0449
EAN: 4070211027666
MPN:
SET 9156 / OBD II / 12V / 11 / SW
99021614
SET 9156 / OBD II / 12V / 11 / SW SCHÜTZINGER Connectors Power Management Image 1
SET 9156 / OBD II / 12V / 11 / SW SCHÜTZINGER Connectors Power Management Image 2
SET 9156 / OBD II / 12V / 11 / SW SCHÜTZINGER Connectors Power Management Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.1288 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.13 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1288 €
5 pcs.
34.1292 €
10 pcs.
32.1181 €
50 pcs.
30.1189 €
100 pcs.
28.1078 €
*incl. VAT plus shipping costs
Subject to prior sale

OBD Connector Set, SET 9156 / OBD II / 12V / 11 / SW, SCHÜTZINGER

The component is used for the manufacture of a lead for onnecting to the OBD II socket in the vehicle interior, set with housing made of PA6.6, OBD II connector and bend relief for cables up to Ø 11 mm. OBD connector 12 V with solder pins with rectangle pins 1.6 x 0.82, also with solder terminal for wire strand up to Ø 1.3 mm.

Technical specifications
Filter Property Value
Version plug
Design straight
Connection solder connection
Colour black
Voltage 12 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes