SET 7471 / OBD II / 24V / GF / 11 / SW | SCHÜTZINGER

Order No.: 86F0444
EAN: 4070211027611
MPN:
SET 7471 / OBD II / 24V / GF / 11 / SW
99015449
SET 7471 / OBD II / 24V / GF / 11 / SW SCHÜTZINGER Connectors Power Management Image 1
SET 7471 / OBD II / 24V / GF / 11 / SW SCHÜTZINGER Connectors Power Management Image 2
SET 7471 / OBD II / 24V / GF / 11 / SW SCHÜTZINGER Connectors Power Management Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.8908 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.89 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8908 €
5 pcs.
33.8912 €
10 pcs.
31.9039 €
50 pcs.
29.9047 €
100 pcs.
27.9055 €
*incl. VAT plus shipping costs
Subject to prior sale

OBD Connector Set, SET 7471 / OBD II / 24V / GF / 11 / SW, SCHÜTZINGER

The component is used for the manufacture of a lead for connecting to the OBD II socket in the vehicle interior, set with housing made of PA6 reinforced with glass beads, OBD II connector and bend relief for cables up to Ø 11 mm. OBD connector 24 V with solder pins with rectangle pins 1.6 x 0.82, also with solder terminal for wire strand up to Ø 1.3 mm.

Technical specifications
Filter Property Value
Version plug
Design straight
Connection solder connection
Colour black
Voltage 24 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes