SET 9061 / OBD II / 24V / 8 SW | SCHÜTZINGER
Order No.: 86F0446
EAN: 4070211027635
MPN:
SET 9061 / OBD II / 24V / 8 SW
99021383
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1288 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.13 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1288 €
5 pcs.
34.1292 €
10 pcs.
32.1181 €
50 pcs.
30.1189 €
100 pcs.
28.1078 €
*incl. VAT plus shipping costs
Subject to prior sale
OBD Connector Set, SET 9061 / OBD II / 24V / 8 SW, SCHÜTZINGER
The component is used for the manufacture of a lead for connecting to the OBD II socket in the vehicle interior, set with housing made of PA6.6, OBD II connector and bend relief for cables up to Ø 8 mm. OBD connector 24 V with solder pins with rectangle pins 1.6 x 0.82, also with solder terminal for wire strand up to Ø 1.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Design | straight | |
| Connection | solder connection | |
| Colour | black | |
| Voltage | 24 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |