9-1415534-2 | Schrack
Coupling relay 2 Form C (NO/NC), 115 V (AC), 4845 Ω, 12 A, 400 V (AC), 9-1415534-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0483 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
28.05 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0483 €
2 pcs.
26.2395 €
5 pcs.
24.6449 €
10 pcs.
22.9075 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 9-1415534-2, Schrack
General Purpose Power Relay, AC, Monostable, 2 Form C DPDT-CO, 12 A Contact Rating, 115 VAC Coil Voltage, SCHRACK Relay Package PT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 12 A | |
| Coil voltage (AC) | 115 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 400 V | |
| Coil resistance | 4845 Ω | |
| Connection | screw connection | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |