8-1415075-1 | Schrack

Coupling relay 4 Form C (NO/NC), 230 V (AC), 19465 Ω, 6 A, 240 V (AC), 8-1415075-1

Order No.: 30G9218
MPN:
8-1415075-1
Series: PT
8-1415075-1 Schrack Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5271 € *
Available in 12 Days: 52 pcs. - if ordered today
Total Price:
21.53 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5271 €
2 pcs.
20.1348 €
5 pcs.
18.9091 €
10 pcs.
17.5763 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Relay, 8-1415075-1, Schrack

General Purpose Power Relay, AC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 230 VAC Coil Voltage, SCHRACK Relay Package PT.

Technical specifications
Filter Property Value
Product type coupling relay
Contact type 4 Form C (NO/NC)
Rated current 6 A
Coil voltage (AC) 230 V
Coil type monostable
Rated voltage (AC) 240 V
Coil resistance 19465 Ω
Connection screw connection
Contact material AgNi 90/10
Logistics
Property Value
Country of origin CZ
Customs tariff number 85364900
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15