6-1415074-1 | Schrack
Coupling relay 2 Form C (NO/NC), 230 V (AC), 19465 Ω, 12 A, 400 V (AC), 6-1415074-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1562 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
26.16 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1562 €
2 pcs.
24.4664 €
5 pcs.
22.9908 €
10 pcs.
21.3724 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 6-1415074-1, Schrack
General Purpose Power Relay, AC, Monostable, 2 Form C DPDT-CO, 12 A Contact Rating, 230 VAC Coil Voltage, SCHRACK Relay Package PT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 12 A | |
| Coil voltage (AC) | 230 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 400 V | |
| Coil resistance | 19465 Ω | |
| Connection | screw connection | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |