9-1415534-0 | Schrack
Coupling relay 2 Form C (NO/NC), 24 V (AC), 192 Ω, 12 A, 400 V (AC), 9-1415534-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7746 € *
Available in 12 Days: 28 pcs. - if ordered today
Total Price:
27.77 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7746 €
2 pcs.
25.9896 €
5 pcs.
24.4188 €
10 pcs.
22.6933 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 9-1415534-0, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 0.79 VA/1 VA Coil Power Rating AC, 192 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 12 A | |
| Coil voltage (AC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 400 V | |
| Coil resistance | 192 Ω | |
| Connection | screw connection | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |