8-1415532-1 | Schrack
Coupling relay 2 Form C (NO/NC), 115 V (AC), 8100 Ω, 8 A, 400 V (AC), 8-1415532-1
Unit Price (€ / pc.)
24.6092 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
24.61 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6092 €
10 pcs.
22.6457 €
25 pcs.
20.3728 €
50 pcs.
18.3379 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 8-1415532-1, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 0.76 VA Coil Power Rating AC, 8100 Ω Coil Resistance.
Features
- Reinforced insulation
- Jumper bars for interconnection
- Plastic retaining clip
Technical specifications
Connection | screw connection | |
Product type | coupling relay | |
Coil type | monostable | |
Coil resistance | 8100 Ω | |
Contact material | AgNi 90/10 | |
Coil voltage (AC) | 115 V | |
Contact type | 2 Form C (NO/NC) | |
Rated current | 8 A | |
Rated voltage (AC) | 400 V |
Download
Logistics
Customs tariff number | 85364900 |
Country of origin | AT |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |