5-1415073-1 | Schrack

Coupling relay 1 Form C (NO/NC), 24 V (AC), 350 Ω, 16 A, 400 V (AC), 5-1415073-1

Order No.: 30G9288
MPN:
5-1415073-1
Series: XT
5-1415073-1 Schrack Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7429 € *
Available in 12 Days: 60 pcs. - if ordered today
Total Price:
17.74 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7429 €
5 pcs.
16.8266 €
10 pcs.
15.7437 €
25 pcs.
14.3514 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Relay, 5-1415073-1, Schrack

General Purpose Power Relay, AC, Monostable, 1 Form C SPDT-CO, 16 A Contact Rating, 24 VAC Coil Voltage, SCHRACK Relay Package XT.

Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 16 A
Coil voltage (AC) 24 V
Coil type monostable
Rated voltage (AC) 400 V
Coil resistance 350 Ω
Connection screw connection
Contact material AgNi 90/10
Logistics
Property Value
Country of origin CZ
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No