8-1415532-1 | Schrack
Coupling relay 2 Form C (NO/NC), 115 V (AC), 8100 Ω, 8 A, 400 V (AC), 8-1415532-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2189 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
18.22 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2189 €
5 pcs.
17.2788 €
10 pcs.
16.1602 €
25 pcs.
14.7322 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 8-1415532-1, Schrack
General Purpose Power Relay, AC, Monostable, 2 Form C DPDT-CO, 8 A Contact Rating, 115 VAC Coil Voltage, SCHRACK Relay Package XT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (AC) | 115 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 400 V | |
| Coil resistance | 8100 Ω | |
| Connection | screw connection | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |