2-1415074-1 | Schrack
Coupling relay 2 Form C (NO/NC), 230 V (AC), 32500 Ω, 8 A, 400 V (AC), 2-1415074-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9678 € *
Available in 12 Days: 62 pcs. - if ordered today
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
5 pcs.
19.8849 €
10 pcs.
18.5997 €
25 pcs.
16.9575 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 2-1415074-1, Schrack
General Purpose Power Relay, AC, Monostable, 2 Form C DPDT-CO, 8 A Contact Rating, 230 VAC Coil Voltage, SCHRACK Relay Package XT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (AC) | 230 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 400 V | |
| Coil resistance | 32500 Ω | |
| Connection | screw connection | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |