6-1415073-1 | Schrack
Coupling relay 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 16 A, 400 V (AC), 6-1415073-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9920 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
5 pcs.
18.9567 €
10 pcs.
17.7310 €
25 pcs.
16.1721 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 6-1415073-1, Schrack
General Purpose Power Relay, AC, Monostable, 1 Form C SPDT-CO, 16 A Contact Rating, 230 VAC Coil Voltage, SCHRACK Relay Package XT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 400 V | |
| Coil resistance | 32500 Ω | |
| Connection | screw connection | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |