1415074-1 | Schrack

Coupling relay 2 Form C (NO/NC), 24 V (DC), 1440 Ω, 8 A, 400 V (AC), 1415074-1

Order No.: 30G9289
MPN:
1415074-1
Series: XT
1415074-1 Schrack Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4093 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
18.41 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4093 €
5 pcs.
17.4573 €
10 pcs.
16.3387 €
25 pcs.
14.8869 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Relay, 1415074-1, Schrack

General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 8 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Relay Package XT.

Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 8 A
Coil voltage (DC) 24 V
Coil type monostable
Rated voltage (AC) 400 V
Coil resistance 1440 Ω
Connection screw connection
Contact material AgNi 90/10
Logistics
Property Value
Customs tariff number 85364190
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15