ATV212WD30N4C | Schneider Electric
Frequency converter, 3-phase, 30 kW, 480 V, 58.5 A for pumps and fans, ATV212WD30N4C
NCNR (non cancelable / non returnable)
Frequency converter, ATV212WD30N4C, Schneider Electric
This Altivar 212 variable speed drive can feed 3-phase asynchronous motors.Its protection index is IP55 and it has a built-in EMC filter.It works at a rated power up to 30kW / 40hp and a rated voltage from 380V to 480V AC. Its design is based on eco-energy with a reduction in energy consumption of up to 70% compared to a conventional control system. Thanks to its cable temperature rise reduction technology, the Altivar 212 drive offers immediate, disturbance-free operation avoiding additional options such as a line choke or DC choke to deal with current harmonics.It weighs 58.5kg and its dimensions are, 284mm wide, 720mm high, 315mm deep.
It is specifically designed for the most common fluid management applications in tertiary sector buildings (HVAC) like heating, ventilation, air conditioning and pumping.It conforms to international standards IEC/EN 61800-5-1 and IEC/EN 61800-3 (immunity and conducted and radiated EMC emissions). It is also CE, UL, CSA, C-Tick and NOM certified.The Altivar 212 offers optional motor chokes which can increase the maximum cable lengths between the drive and the motor and limit disturbance at the motor terminals.It is designed to be mounted in vertical position (+/- 10 °) on a panel, thanks to 4 fixing holes.
Features
- Low energy consumption
- Designed for building management systems
- Dedicated to fan and pump systems
- Reduces harmonic technology included
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | pumps and fans | |
| Power | 30 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 58.5 A | |
| Width | 284 mm | |
| Height | 720 mm | |
| Depth | 315 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |