ATV12H018F1 | Schneider Electric
Frequency converter, 1-phase, 0.18 kW, 120 V, 1.4 A, ATV12H018F1
NCNR (non cancelable / non returnable)
Frequency converter, ATV12H018F1, Schneider Electric
This Altivar 12 variable speed drive can feed single phase asynchronous motors. It works at a rated power up to 0.18kW / 0.25hp and a rated voltage from 100V to 120V AC. It is designed with heatsink for normal environments and fan-cooled enclosure. Transient overtorque function prevents stoppages by unjamming the machine with extra torque, when needed, this reduces downtime and maintenance costs. It features underload and overload detection, this contribute to protect your installation. The Altivar 12 drive integrates as standard the Modbus communication protocol, which can be accessed via the RJ45 connector located on the underside of the drive.
It is designed for simple industry and commercial machines and appliances, such as conveyors, pumps, extractors, access barriers and treadmills. SoMove software compatibility enables saving and transfering of configurations to spare drive, reducing maintenance downtime. It features an optimized application of power and torque for ventilation and pumping applications, this allows up to 30% energy savings.
Features
- Less downtime and maintenance costs with transient overtorque function
- Installation requires only one screwdriver
- Multifunctionality allows product to replace multiple components
- Reduce costs of stocking spares
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 0.18 kW | |
| Number of phases | 1 | |
| Rated voltage | 120 V | |
| Output current | 1.4 A | |
| Width | 72 mm | |
| Height | 143 mm | |
| Depth | 102.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | ID |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |