APM1L0CCM230 | Schneider Electric
Switch cabinet cooling module, 1-phase, 230 V, for Altivar Process Modular, APM1L0CCM230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,548.385 € *
Standard delivery time from the manufacturer is: 1 Week
Switch cabinet cooling module, APM1L0CCM230, Schneider Electric
This cabinet cooling module is a component of the altivar process modular liquid drives. It operates with a nominal supply voltage of 115V AC. This module has an IP00 protection rating. It is an air/water exchanger with fan. It must be integrated into a cabinet. It is part of the altivar process modular Liquid offering for demanding applications.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch cabinet cooling module | |
| Suitable for | Altivar Process Modular | |
| Number of phases | 1 | |
| Rated voltage | 230 V | |
| Width | 254 mm | |
| Height | 417 mm | |
| Depth | 429 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84159000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |