ATS430D88S6 | Schneider Electric
Soft starter, 3 phase, 22 kW, 88 A, ATS430D88S6
NCNR (non cancelable / non returnable)
Soft starter, ATS430D88S6, Schneider Electric
This soft starter is part of the Altivar Soft Starter ATS430 range, designed to smoothly start and stop asynchronous motors powered by 208 to 600V. With an operational rated current of 88 A, it can supply motors ranging from 22 to 55 kW, depending on the mains voltage. The ATS430 boasts an efficiency rating of 99.5%, along with features such as torque control, high stress resistance, and complete monitoring. These elements provide essential support for effective motor control. The Altivar Soft Starter ATS430 offers best-in-class motor control, featuring Schneider Electric’s original torque control. It also provides comprehensive system monitoring, covering the motor, application, power, and energy with an accuracy greater than 95%. To minimize downtime, ATS430 meets cybersecurity standards by incorporating industry best practices.
With dimensions of 160 mm (width), 230 mm (depth), and 289 mm (height), and a weight of 6.6 kg, the ATS430 uses plastic with over 20% bio-based content, while the aluminum is ASI-certified. This soft starter is ideal for applications such as pumps, fans, compressors, conveyors, and mixers. It complies with IEC/EN 60947-4-2 and holds certifications including CE, cULus, UKCA, RCM, and CCC. Accessories include an IP65 or IP43 remote mounting kit for installing a plain text or graphic display terminal on the enclosure door. The packaging is made from recycled cardboard and reduces single-use plastic. ATS430 soft starters must be mounted vertically inside an enclosure. The range offers torque control, reliable operation, simplicity, and future-ready features, including cybersecurity best practices and condition monitoring, all while reducing overall equipment costs.
Features
- Reduce time (design to operation) and overall cost
- Improved sustainability (enviromental performance, durability and efficiency)
- Reduced operational expenditure (high durability)
- Withstand high stress and avoid limiting event (increased reliability by design)
- Meets cybersecurity standards (integrates best practice features)
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 22 kW | |
| Rated current | 88 A | |
| Degree of protection (IP) | IP20 | |
| Standard number | EN/IEC 60947-4-2 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | ID |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Diboron trioxide | Hexahydromethylphthalic anhydride | Lead monoxide (lead oxide) | Lead titanium trioxide | Lead | 2-methylimidazole | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) | Bis(α,α-dimethylbenzyl) peroxide |