ATS430D47S6 | Schneider Electric
Soft starter, 3 phase, 11 kW, 47 A, ATS430D47S6
NCNR (non cancelable / non returnable)
Soft starter, ATS430D47S6, Schneider Electric
This soft starter belongs to the Altivar Soft Starter ATS430 range, designed to smoothly start and stop asynchronous motors supplied from 208 to 600V. With an operational rated current of 47 A, it powers motors from 11 to 30 kW according to mains voltage. Featuring an efficiency rating of 99.5%, torque control, high stress resistance, and complete monitoring, the ATS430 provides the essentials for effective motor control. It delivers best-in-class performance with Schneider Electric's original torque control. Additionally, the ATS430 provides comprehensive system monitoring, including motor, application, power, and energy, with accuracy greater than 95%. Its design incorporates best practices in cybersecurity to help minimize downtime.
Dimensions are 160 mm (width), 194 mm (depth), 273 mm (height), and it weighs 3.4 kg. ATS430 uses plastic with over 20% bio-based content, while its aluminum is ASI-certified. The Altivar Soft Starter ATS430 is intended for applications like pumps, fans, compressors, conveyors, and mixers. It conforms to IEC/EN 60947-4-2 and holds certifications such as CE, cULus, UKCA, RCM, and CCC. Accessories include an IP65 or IP43 remote mounting kit for installing a plain text or graphic display terminal on the enclosure door. The packaging is made from recycled cardboard with reduced single-use plastic. The ATS430 must be mounted vertically inside an enclosure. This range combines reliable operation, simplicity, and essential future-proof features, including cybersecurity best practices and condition monitoring, helping to lower overall equipment costs.
Features
- Reduce time (design to operation) and overall cost
- Improved sustainability (enviromental performance, durability and efficiency)
- Reduced operational expenditure (high durability)
- Withstand high stress and avoid limiting event (increased reliability by design)
- Meets cybersecurity standards (integrates best practice features)
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 11 kW | |
| Rated current | 47 A | |
| Degree of protection (IP) | IP20 | |
| Standard number | EN/IEC 60947-4-2 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | ID |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Diboron trioxide | Lead monoxide (lead oxide) | Lead titanium trioxide | Lead | 2-methylimidazole | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) | Bis(α,α-dimethylbenzyl) peroxide |