ATS430D75S6 | Schneider Electric
Soft starter, 3 phase, 18.5 kW, 75 A, ATS430D75S6
NCNR (non cancelable / non returnable)
Soft starter, ATS430D75S6, Schneider Electric
This soft starter belongs to the Altivar Soft Starter ATS430 range, which is designed to smoothly start and stop asynchronous motors supplied from 208 to 600V. With an operational rated current of 75 A, it powers motors ranging from 18.5 to 45 kW, depending on the mains voltage. Featuring an efficiency rating of 99.5%, torque control, high stress resistance, and complete monitoring, the ATS430 provides essential performance for effective motor control. It delivers best-in-class motor control with Schneider Electric’s original torque control. Additionally, ATS430 offers full system monitoring, including the motor, application, power, and energy, with an accuracy greater than 95%. The soft starter meets cybersecurity standards by incorporating best practices to minimize downtime.
With dimensions of 160 mm (width), 230 mm (depth), and 283 mm (height), and a weight of 6.4 kg, the ATS430 uses plastic with more than 20% bio-based content, and the aluminum is ASI-certified. Designed for applications such as pumps, fans, compressors, conveyors, and mixers, the ATS430 conforms to IEC/EN 60947-4-2 and holds certifications such as CE, cULus, UKCA, RCM, and CCC. Accessories include an IP65 or IP43 remote mounting kit for installing a plain text or graphic display terminal on the enclosure door. The packaging is made from recycled cardboard and uses less single-use plastic. The ATS430 soft starter must be mounted vertically inside an enclosure. The Altivar Soft Starter ATS430 range offers reliable operation, simplicity, and future-ready features like cybersecurity best practices and condition monitoring, all while lowering overall equipment costs.
Features
- Reduce time (design to operation) and overall cost
- Improved sustainability (enviromental performance, durability and efficiency)
- Reduced operational expenditure (high durability)
- Withstand high stress and avoid limiting event (increased reliability by design)
- Meets cybersecurity standards (integrates best practice features)
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 18.5 kW | |
| Rated current | 75 A | |
| Degree of protection (IP) | IP20 | |
| Standard number | EN/IEC 60947-4-2 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | ID |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Diboron trioxide | Hexahydromethylphthalic anhydride | Lead monoxide (lead oxide) | Lead titanium trioxide | Lead | 2-methylimidazole | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) | Bis(α,α-dimethylbenzyl) peroxide |