ATS430D62S6 | Schneider Electric
Soft starter, 3 phase, 15 kW, 62 A, ATS430D62S6
NCNR (non cancelable / non returnable)
Soft starter, ATS430D62S6, Schneider Electric
This soft starter belongs to the Altivar Soft Starter ATS430 range, designed to smoothly start and stop asynchronous motors supplied from 208 to 600V. With an operational rated current of 62 A, it powers motors ranging from 15 to 37 kW depending on mains voltage. Featuring an efficiency rating of 99.5%, torque control, high stress resistance, and complete monitoring, the ATS430 delivers essential performance for effective motor control. With Schneider Electric's original torque control, it provides best-in-class motor management. Additionally, ATS430 offers full system monitoring, including the motor, application, power, and energy, with accuracy greater than 95%. The soft starter meets cybersecurity standards by incorporating best practices to minimize downtime.
Dimensions are 160 mm (width), 230 mm (depth), 283 mm (height), and it weighs 6.4 kg. ATS430 uses plastic with over 20% bio-based content, and the aluminum is ASI-certified. Designed for applications such as pumps, fans, compressors, conveyors, and mixers, it conforms to IEC/EN 60947-4-2 and holds certifications such as CE, cULus, UKCA, RCM, and CCC. Accessories include an IP65 or IP43 remote mounting kit for installing a plain text or graphic display terminal on the enclosure door. The packaging is made from recycled cardboard with reduced single-use plastic. The ATS430 soft starter must be mounted vertically inside an enclosure. This range offers reliable operation, simplicity, and future-proof features, including cybersecurity best practices and condition monitoring, while lowering overall equipment costs.
Features
- Reduce time (design to operation) and overall cost
- Improved sustainability (enviromental performance, durability and efficiency)
- Reduced operational expenditure (high durability)
- Withstand high stress and avoid limiting event (increased reliability by design)
- Meets cybersecurity standards (integrates best practice features)
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 15 kW | |
| Rated current | 62 A | |
| Degree of protection (IP) | IP20 | |
| Standard number | EN/IEC 60947-4-2 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | ID |
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Diboron trioxide | Hexahydromethylphthalic anhydride | Lead monoxide (lead oxide) | Lead titanium trioxide | Lead | 2-methylimidazole | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) | Bis(α,α-dimethylbenzyl) peroxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |