XB5DSM6 | Schneider Electric
XB5DSM6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.9263 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
94.93 € *
Price list
Quantity
Price per unit*
1 pcs.
94.9263 €
2 pcs.
92.4987 €
3 pcs.
90.1782 €
*incl. VAT plus shipping costs
Subject to prior sale
Hour counter, XB5DSM6, Schneider Electric
This hour counter provides a visual indicator on the number of hours operated of your installation It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments It is easily installed into a standard 22mm diameter cut-outs
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Voltage | 230 VAC | |
| Width | 30 mm | |
| Height | 30 mm | |
| Installation depth | 60 mm | |
| Assembly | flush mounting | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |