XB5DSM | Schneider Electric
XB5DSM
NCNR (non cancelable / non returnable)
Hour counter, XB5DSM, Schneider Electric
This Schneider Electric Harmony XB5 hour counter has 5 display digits and is supplied with 230 to 240Vac. It has a rectangular shape with a metal body and a plastic bezel. This hour counter provides a visual indicator on the number of hours operated of your installation. It is easily installed into a standard 22mm diameter cut-outs. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications It is CE and UL certified. This range delivers an innovative and ergonomic design that allows easy operation and improves the look and feel of your control panels and machines.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
| Filter | Property | Value |
|---|---|---|
| Voltage | 230 VAC | |
| Width | 30 mm | |
| Height | 30 mm | |
| Installation depth | 60 mm | |
| Assembly | flush mounting | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |