XB5DSB | Schneider Electric
XB5DSB
NCNR (non cancelable / non returnable)
Hour counter, XB5DSB, Schneider Electric
This Harmony XB5, hour counter has 5 display digits and is supplied with 12V to 24V AC/DC. This hour counter provides a visual indicator on the number of hours operated of your installation. It is easily installed into standard 22mm diameter cut-outs. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
| Filter | Property | Value |
|---|---|---|
| Voltage | 12-24 VAC/VDC | |
| Width | 30 mm | |
| Height | 30 mm | |
| Installation depth | 60 mm | |
| Assembly | flush mounting | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |