NSYSFNC108 | Schneider Electric

Lower and upper frame, incl. roof, (H x W x D) 110 x 1000 x 800 mm, NSYSFNC108

Order No.: 06P8150
EAN: 3606486104118
MPN:
NSYSFNC108
Series: PanelSet SFN
NSYSFNC108 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
286.6591 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
286.66 € *
Price list
Quantity
Price per unit*
1 pcs.
286.6591 €
2 pcs.
279.6738 €
*incl. VAT plus shipping costs
Subject to prior sale

Bottom and top frame, NSYSFNC108, Schneider Electric

These steel frames are designed for mounting a PanelSeT SFN floor standing enclosure made of decarbonised steel for various applications. It contains recycled steel produced with renewable energy, resulting in a significant reduction in CO2 emissions. This kit of top and bottom frame and roof has a nominal width and depth of 1000mm and 800mm respectively. They are made of galvanised steel and are therefore very durable. An epoxy-polyester powder coating ensures an even appearance. It has a grey (RAL 7035) colour. This product is categorised as Green Premium.

Features

  • Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
  • Sturdy, robust, and durable for maximum component protection
  • Ergonomic design for convenience & time-saving operations
  • Reusable, environmentally friendly packaging with a significant reduction in single-use plastics
Technical specifications
Filter Property Value
Product type lower and upper frame
Version incl. roof
Height 110 mm
Width 1000 mm
Depth 800 mm
Colour gray
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes