NSYMP2010 | Schneider Electric
Mounting plate, with mounting brackets, (H x W x D) 2000 x 1000 x 27 mm, NSYMP2010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.4882 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
148.49 € *
Price list
Quantity
Price per unit*
1 pcs.
148.4882 €
2 pcs.
144.6683 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, NSYMP2010, Schneider Electric
Spatial SF/SM mounting plate. H2000 x W1000 mm. Depth 27 mm. Universal mounting accessories. Fixing mode by clamps. Permanent permissible load 500 kg intermediate position, 600 kg on the back. Galvanised steel. 1 mounting plate, 2 glide shoes included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | with mounting brackets | |
| Height | 2000 mm | |
| Width | 1000 mm | |
| Depth | 27 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |