NSYMP2210 | Schneider Electric

Mounting plate, with mounting brackets, (H x W x D) 2200 x 1000 x 27 mm, NSYMP2210

Order No.: 06P8270
EAN: 3606485126975
MPN:
NSYMP2210
Series: PanelSet SFN
NSYMP2210 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
177.0006 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
177.00 € *
Price list
Quantity
Price per unit*
1 pcs.
177.0006 €
2 pcs.
172.6809 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting plate, NSYMP2210, Schneider Electric

PanelSeT SF/SM standard mounting plate. 2200 x 1000 mm. Equipped with a circumferential reinforcing rib. Permanent permissible load 500 kg intermediate position, 600 kg at the rear. Galvanised sheet steel. 22 mounting plate, 2 slide shoes incl. 20 mounting plate and 2 guide shoes, with fixing brackets.

Technical specifications
Filter Property Value
Product type mounting plate
Version with mounting brackets
Height 2200 mm
Width 1000 mm
Depth 27 mm
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 83024200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes