NSYSFNC106 | Schneider Electric

Lower and upper frame, incl. roof, (H x W x D) 110 x 1000 x 600 mm, NSYSFNC106

Order No.: 06P8149
EAN: 3606486104101
MPN:
NSYSFNC106
Series: PanelSet SFN
NSYSFNC106 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
251.9349 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
251.93 € *
Price list
Quantity
Price per unit*
1 pcs.
251.9349 €
2 pcs.
245.7707 €
*incl. VAT plus shipping costs
Subject to prior sale

Bottom and top frame, NSYSFNC106, Schneider Electric

These steel frameworks are purpose-built to assemble a PanelSeT SFN floor standing modular decarbonized steel electrical enclosure for various applications. It contains recycled steel, which is produced with renewable energy, resulting into a significant reduction of CO2 emissions. This set of top and bottom frames and roof has a nominal width and depth of 1000 mm and 600 mm, respectively. It is made of galvanized steel for durability. An epoxy-polyester powder finish provides a smooth appearance. It has a grey (RAL 7035) color. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Filter Property Value
Product type lower and upper frame
Version incl. roof
Height 110 mm
Width 1000 mm
Depth 600 mm
Colour gray
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes