ZB5FK1443C0 | Schneider Electric

Toggle switch, illuminable, red, mounting Ø 30.5 mm, ZB5FK1443C0

Order No.: 27L5607
EAN: 3606489753719
MPN:
ZB5FK1443C0
Series: Harmony ZB5
ZB5FK1443C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 1
ZB5FK1443C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 2
ZB5FK1443C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 3
ZB5FK1443C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 4
ZB5FK1443C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.1911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
3 pcs.
26.9535 €
5 pcs.
25.4779 €
10 pcs.
24.1570 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated selector switch, ZB5FK1443C0, Schneider Electric

Illuminated selector switch, front element, Harmony XB5F, plastic, 30 mm, red, for universal use.

Technical specifications
Filter Property Value
Product type toggle switch
can be illuminated Yes
Actuator colour red
Installation diameter 30.5 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes